


MAX8902AATA+T | |
|---|---|
DigiKey Part Number | MAX8902AATA+TTR-ND - Tape & Reel (TR) MAX8902AATA+TCT-ND - Cut Tape (CT) MAX8902AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8902AATA+T |
Description | IC REG LIN POS PROG 500MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8902AATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 92dB ~ 62dB (5kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.35000 | kr.39.35 |
| 10 | kr.30.16300 | kr.301.63 |
| 25 | kr.27.86760 | kr.696.69 |
| 100 | kr.25.34130 | kr.2,534.13 |
| 250 | kr.24.39800 | kr.6,099.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.18334 | kr.55,458.35 |
| Unit Price without VAT: | kr.39.35000 |
|---|---|
| Unit Price with VAT: | kr.49.18750 |










