
MAX887HESA+T | |
|---|---|
DigiKey Part Number | MAX887HESA+TTR-ND - Tape & Reel (TR) MAX887HESA+TCT-ND - Cut Tape (CT) MAX887HESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX887HESA+T |
Description | IC REG BUCK ADJ 600MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX887HESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.63000 | kr.57.63 |
| 10 | kr.44.74800 | kr.447.48 |
| 25 | kr.41.53480 | kr.1,038.37 |
| 100 | kr.38.00510 | kr.3,800.51 |
| 250 | kr.37.24876 | kr.9,312.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.59084 | kr.83,977.10 |
| Unit Price without VAT: | kr.57.63000 |
|---|---|
| Unit Price with VAT: | kr.72.03750 |

