

MAX8877EUK33+T | |
|---|---|
DigiKey Part Number | MAX8877EUK33+TR-ND - Tape & Reel (TR) MAX8877EUK33+CT-ND - Cut Tape (CT) MAX8877EUK33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8877EUK33+T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8877EUK33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.73000 | kr.17.73 |
| 10 | kr.13.24200 | kr.132.42 |
| 25 | kr.12.11400 | kr.302.85 |
| 100 | kr.10.87680 | kr.1,087.68 |
| 250 | kr.10.28632 | kr.2,571.58 |
| 500 | kr.9.93036 | kr.4,965.18 |
| 1.000 | kr.9.63757 | kr.9,637.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.32841 | kr.23,321.03 |
| 5.000 | kr.9.14212 | kr.45,710.60 |
| Unit Price without VAT: | kr.17.73000 |
|---|---|
| Unit Price with VAT: | kr.22.16250 |



