

MAX884CSA+ | |
---|---|
DigiKey Part Number | MAX884CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX884CSA+ |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX884CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.64V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | Enable, Low Battery Detection | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.51000 | kr.40.51 |
10 | kr.31.11700 | kr.311.17 |
25 | kr.28.76920 | kr.719.23 |
100 | kr.26.18820 | kr.2,618.82 |
300 | kr.24.74860 | kr.7,424.58 |
500 | kr.24.21632 | kr.12,108.16 |
1.000 | kr.23.60582 | kr.23,605.82 |
2.500 | kr.22.96146 | kr.57,403.65 |
Unit Price without VAT: | kr.40.51000 |
---|---|
Unit Price with VAT: | kr.50.63750 |