


MAX882CPA+ | |
|---|---|
DigiKey Part Number | MAX882CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX882CPA+ |
Description | IC REG LIN POS ADJ 200MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX882CPA+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tube | Current - Supply (Max) 25 µA |
Part Status Active | Control Features Enable, Low Battery Detection |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 11.5V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package 8-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.64V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.66000 | kr.59.66 |
| 10 | kr.46.38300 | kr.463.83 |
| 50 | kr.41.07440 | kr.2,053.72 |
| 100 | kr.39.43040 | kr.3,943.04 |
| 250 | kr.37.69460 | kr.9,423.65 |
| 500 | kr.36.64876 | kr.18,324.38 |
| 1.000 | kr.35.78784 | kr.35,787.84 |
| Unit Price without VAT: | kr.59.66000 |
|---|---|
| Unit Price with VAT: | kr.74.57500 |

