10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8815AETB+T

DigiKey Part Number
MAX8815AETB+TTR-ND - Tape & Reel (TR)
MAX8815AETB+TCT-ND - Cut Tape (CT)
MAX8815AETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8815AETB+T
Description
IC REG BST ADJ/3.3V 2.75A 10TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 2.75A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX8815AETB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.92000kr.25.92
10kr.19.61600kr.196.16
25kr.18.03280kr.450.82
100kr.16.29700kr.1,629.70
250kr.15.46856kr.3,867.14
500kr.14.96934kr.7,484.67
1.000kr.14.55846kr.14,558.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.12465kr.35,311.62
Manufacturers Standard Package
Unit Price without VAT:kr.25.92000
Unit Price with VAT:kr.32.40000