Series Voltage Reference IC Fixed 10V V ±0.03% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX876AESA+

DigiKey Part Number
MAX876AESA+-ND
Manufacturer
Manufacturer Product Number
MAX876AESA+
Description
IC VREF SERIES 0.03% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.03% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX876AESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.03%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
18µVp-p
Noise - 10Hz to 10kHz
29µVrms
Voltage - Input
12V ~ 18V
Current - Supply
700µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Factory Stock: 10.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.96.81000kr.96.81
10kr.76.51100kr.765.11
25kr.71.44160kr.1,786.04
100kr.65.87070kr.6,587.07
300kr.62.76240kr.18,828.72
500kr.61.61352kr.30,806.76
1.000kr.60.29600kr.60,296.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.96.81000
Unit Price with VAT:kr.121.01250