
MAX875AESA+ | |
|---|---|
DigiKey Part Number | MAX875AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX875AESA+ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX875AESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 14.5µVrms | |
Voltage - Input | 7V ~ 18V | |
Current - Supply | 700µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.90000 | kr.199.90 |
| 10 | kr.161.71400 | kr.1,617.14 |
| 25 | kr.152.16760 | kr.3,804.19 |
| 100 | kr.141.67680 | kr.14,167.68 |
| 300 | kr.135.82583 | kr.40,747.75 |
| Unit Price without VAT: | kr.199.90000 |
|---|---|
| Unit Price with VAT: | kr.249.87500 |

