
MAX864EEE+T | |
|---|---|
DigiKey Part Number | MAX864EEE+TTR-ND - Tape & Reel (TR) MAX864EEE+TCT-ND - Cut Tape (CT) MAX864EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX864EEE+T |
Description | IC REG CHARGE PUMP INV DL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 35mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX864EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 185kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.28.62500 | kr.286.25 |
| 25 | kr.26.43000 | kr.660.75 |
| 100 | kr.24.02100 | kr.2,402.10 |
| 250 | kr.23.08648 | kr.5,771.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.00779 | kr.52,519.47 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |

