Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 35mA 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX864EEE+

DigiKey Part Number
MAX864EEE+-ND
Manufacturer
Manufacturer Product Number
MAX864EEE+
Description
IC REG CHARGE PUMP INV DL 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 35mA 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX864EEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
185kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-QSOP
Voltage - Input (Min)
1.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Factory Stock: 11.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.37.41000kr.37.41
10kr.28.62500kr.286.25
25kr.26.43000kr.660.75
100kr.24.02100kr.2,402.10
300kr.22.67650kr.6,802.95
500kr.22.17948kr.11,089.74
1.000kr.21.60938kr.21,609.38
2.500kr.21.00779kr.52,519.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.41000
Unit Price with VAT:kr.46.76250