8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX861IUA+

DigiKey Part Number
MAX861IUA+-ND
Manufacturer
Manufacturer Product Number
MAX861IUA+
Description
IC REG CHARG PUMP INV 50MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX861IUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V, 2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
13kHz, 100kHz, 250kHz
Synchronous Rectifier
No
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Factory Stock: 4.350
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.66000kr.25.66
10kr.19.38600kr.193.86
50kr.16.88060kr.844.03
100kr.16.10430kr.1,610.43
250kr.15.28448kr.3,821.12
500kr.14.79028kr.7,395.14
1.000kr.14.38342kr.14,383.42
2.500kr.13.95394kr.34,884.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.66000
Unit Price with VAT:kr.32.07500