
MAX860ISA+T | |
|---|---|
DigiKey Part Number | MAX860ISA+TTR-ND - Tape & Reel (TR) MAX860ISA+TCT-ND - Cut Tape (CT) MAX860ISA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX860ISA+T |
Description | IC REG CHARG PUMP INV 50MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX860ISA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz, 50kHz, 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.31.41500 | kr.314.15 |
| 25 | kr.29.04240 | kr.726.06 |
| 100 | kr.26.43210 | kr.2,643.21 |
| 250 | kr.25.51164 | kr.6,377.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.16930 | kr.57,923.25 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |







