Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8597ETP+

DigiKey Part Number
MAX8597ETP+-ND
Manufacturer
Manufacturer Product Number
MAX8597ETP+
Description
IC REG CTRLR BUCK 20-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX8597ETP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency - Switching
200kHz ~ 1.4MHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-TQFN (4x4)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Factory Stock: 2.025
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.69000kr.52.69
10kr.40.81100kr.408.11
75kr.35.15400kr.2,636.55
150kr.33.83867kr.5,075.80
300kr.32.75603kr.9,826.81
525kr.32.02341kr.16,812.29
1.050kr.31.26224kr.32,825.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.69000
Unit Price with VAT:kr.65.86250