
MAX8586ETA+T | |
|---|---|
DigiKey Part Number | MAX8586ETA+TTR-ND - Tape & Reel (TR) MAX8586ETA+TCT-ND - Cut Tape (CT) MAX8586ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8586ETA+T |
Description | IC PWR SWITCH 1:1 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.2A 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8586ETA+T Models |
Category | Current - Output (Max) 1.2A |
Mfr | Rds On (Typ) 55mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-TDFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.75V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.12.70500 | kr.127.05 |
| 25 | kr.11.61240 | kr.290.31 |
| 100 | kr.10.41300 | kr.1,041.30 |
| 250 | kr.9.84116 | kr.2,460.29 |
| 500 | kr.9.61116 | kr.4,805.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.91300 | kr.22,282.50 |
| 5.000 | kr.8.73246 | kr.43,662.30 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

