MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX5080ATE+T

MAX8557ETE+T

DigiKey Part Number
175-MAX8557ETE+TTR-ND - Tape & Reel (TR)
175-MAX8557ETE+TCT-ND - Cut Tape (CT)
175-MAX8557ETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8557ETE+T
Description
IC REG LINEAR POS ADJ 4A 16-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8557ETE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 4A
Current - Output
Current - Quiescent (Iq)
1.6 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.577
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.13000kr.80.13
10kr.62.99500kr.629.95
25kr.58.71120kr.1,467.78
100kr.54.00190kr.5,400.19
250kr.51.75680kr.12,939.20
500kr.50.40384kr.25,201.92
1.000kr.49.29005kr.49,290.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.48.11412kr.120,285.30
Manufacturers Standard Package
Unit Price without VAT:kr.80.13000
Unit Price with VAT:kr.100.16250