Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8557ETE+

DigiKey Part Number
MAX8557ETE+-ND
Manufacturer
Manufacturer Product Number
MAX8557ETE+
Description
IC REG LINEAR POS ADJ 4A 16-TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8557ETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 4A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
1.6 mA
Part Status
Active
Control Features
Enable, Power On Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
16-WQFN Exposed Pad
Voltage - Output (Min/Fixed)
0.5V
Supplier Device Package
16-TQFN (5x5)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.92.88000kr.92.88
10kr.73.32800kr.733.28
60kr.64.80850kr.3,888.51
120kr.62.50292kr.7,500.35
300kr.60.06853kr.18,020.56
540kr.58.80667kr.31,755.60
1.020kr.57.65652kr.58,809.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.92.88000
Unit Price with VAT:kr.116.10000