
MAX8515AEZK+T | |
---|---|
DigiKey Part Number | MAX8515AEZK+TTR-ND - Tape & Reel (TR) MAX8515AEZK+TCT-ND - Cut Tape (CT) MAX8515AEZK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8515AEZK+T |
Description | IC VREF SHUNT ADJ 0.5% TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 20 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8515AEZK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 4 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.02000 | kr.17.02 |
10 | kr.12.65900 | kr.126.59 |
25 | kr.11.57880 | kr.289.47 |
100 | kr.10.38780 | kr.1,038.78 |
250 | kr.9.81992 | kr.2,454.98 |
500 | kr.9.47750 | kr.4,738.75 |
1.000 | kr.9.19571 | kr.9,195.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.8.89820 | kr.22,245.50 |
5.000 | kr.8.71896 | kr.43,594.80 |
Unit Price without VAT: | kr.17.02000 |
---|---|
Unit Price with VAT: | kr.21.27500 |