
MAX848ESE+ | |
|---|---|
DigiKey Part Number | MAX848ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX848ESE+ |
Description | IC REG CONV RF DATA 1OUT 16SO |
Customer Reference | |
Detailed Description | - Converter, RF Data Links Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX848ESE+ Models |
Category | Voltage - Output 3.3V, 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, RF Data Links | Supplier Device Package 16-SOIC |
Voltage - Input 0.7V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

