
MAX845ESA+T | |
|---|---|
DigiKey Part Number | MAX845ESA+TTR-ND - Tape & Reel (TR) MAX845ESA+TCT-ND - Cut Tape (CT) MAX845ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX845ESA+T |
Description | IC DRVR TRANSF ISO 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX845ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.1mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.13000 | kr.53.13 |
| 10 | kr.41.14000 | kr.411.40 |
| 25 | kr.38.14920 | kr.953.73 |
| 100 | kr.34.86300 | kr.3,486.30 |
| 250 | kr.34.04784 | kr.8,511.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.75443 | kr.76,886.07 |
| Unit Price without VAT: | kr.53.13000 |
|---|---|
| Unit Price with VAT: | kr.66.41250 |










