
MAX834EUK+T | |
|---|---|
DigiKey Part Number | MAX834EUK+TTR-ND - Tape & Reel (TR) MAX834EUK+TCT-ND - Cut Tape (CT) MAX834EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX834EUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX834EUK+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 80µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.01000 | kr.49.01 |
| 10 | kr.37.84300 | kr.378.43 |
| 25 | kr.35.05760 | kr.876.44 |
| 100 | kr.31.99800 | kr.3,199.80 |
| 250 | kr.31.13752 | kr.7,784.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.17225 | kr.70,430.62 |
| Unit Price without VAT: | kr.49.01000 |
|---|---|
| Unit Price with VAT: | kr.61.26250 |


