
MAX824REUK+T | |
|---|---|
DigiKey Part Number | MAX824REUK+TTR-ND - Tape & Reel (TR) MAX824REUK+TCT-ND - Cut Tape (CT) MAX824REUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX824REUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX824REUK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.35.19300 | kr.351.93 |
| 25 | kr.32.57480 | kr.814.37 |
| 100 | kr.29.69970 | kr.2,969.97 |
| 250 | kr.28.80948 | kr.7,202.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.10394 | kr.65,259.85 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |

