Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX823SEXK+T

DigiKey Part Number
MAX823SEXK+TTR-ND - Tape & Reel (TR)
MAX823SEXK+TCT-ND - Cut Tape (CT)
MAX823SEXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX823SEXK+T
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX823SEXK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Voltages Monitored
1
Supplier Device Package
SC-70-5
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.634
Factory Stock: 67.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.38000kr.44.38
10kr.34.19200kr.341.92
25kr.31.64160kr.791.04
100kr.28.83620kr.2,883.62
250kr.27.93656kr.6,984.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.32769kr.63,319.22
Manufacturers Standard Package
Unit Price without VAT:kr.44.38000
Unit Price with VAT:kr.55.47500