
MAX8211ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX8211ESA+TTR-ND - Tape & Reel (TR) 175-MAX8211ESA+TCT-ND - Cut Tape (CT) 175-MAX8211ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8211ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8211ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.28000 | kr.77.28 |
| 10 | kr.60.64200 | kr.606.42 |
| 25 | kr.56.47920 | kr.1,411.98 |
| 100 | kr.51.90490 | kr.5,190.49 |
| 250 | kr.51.50820 | kr.12,877.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.18726 | kr.115,468.15 |
| Unit Price without VAT: | kr.77.28000 |
|---|---|
| Unit Price with VAT: | kr.96.60000 |

