
MAX816CSA+ | |
|---|---|
DigiKey Part Number | MAX816CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX816CSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX816CSA+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX816CSA+ | Analog Devices Inc./Maxim Integrated | 54 | MAX816CSA+-ND | kr.113.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.14000 | kr.113.14 |
| 10 | kr.89.83000 | kr.898.30 |
| 25 | kr.84.01440 | kr.2,100.36 |
| 100 | kr.77.61930 | kr.7,761.93 |
| 300 | kr.74.05260 | kr.22,215.78 |
| 500 | kr.72.73350 | kr.36,366.75 |
| Unit Price without VAT: | kr.113.14000 |
|---|---|
| Unit Price with VAT: | kr.141.42500 |

