Supervisor 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX807NCWE+

DigiKey Part Number
MAX807NCWE+-ND
Manufacturer
Manufacturer Product Number
MAX807NCWE+
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX807NCWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High/Active Low
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset Timeout
140ms Minimum
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Battery Backup Circuit
Supplier Device Package
16-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.425V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Factory Stock: 11.178
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.67.20000kr.67.20
10kr.52.45700kr.524.57
46kr.46.80565kr.2,153.06
138kr.44.00145kr.6,072.20
276kr.42.62891kr.11,765.58
506kr.41.62911kr.21,064.33
1.012kr.40.67630kr.41,164.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.20000
Unit Price with VAT:kr.84.00000