Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX775ESA+

DigiKey Part Number
MAX775ESA+-ND
Manufacturer
Manufacturer Product Number
MAX775ESA+
Description
IC REG CTRLR BUCK-BOOST 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX775ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 16.5V
Frequency - Switching
300kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.83.59000kr.83.59
10kr.65.73400kr.657.34
25kr.61.26760kr.1,531.69
100kr.56.35960kr.5,635.96
300kr.53.62107kr.16,086.32
500kr.52.60884kr.26,304.42
1.000kr.51.44849kr.51,448.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.59000
Unit Price with VAT:kr.104.48750