
MAX774ESA+ | |
|---|---|
DigiKey Part Number | MAX774ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX774ESA+ |
Description | IC REG CTRLR BUCK-BOOST 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX774ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.72000 | kr.85.72 |
| 10 | kr.67.48300 | kr.674.83 |
| 25 | kr.62.92560 | kr.1,573.14 |
| 100 | kr.57.91590 | kr.5,791.59 |
| 300 | kr.55.12230 | kr.16,536.69 |
| 500 | kr.54.08946 | kr.27,044.73 |
| 1.000 | kr.52.90540 | kr.52,905.40 |
| Unit Price without VAT: | kr.85.72000 |
|---|---|
| Unit Price with VAT: | kr.107.15000 |


