
MAX756CPA+ | |
|---|---|
DigiKey Part Number  | MAX756CPA+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX756CPA+  | 
Description  | IC REG BOOST PROG 8PDIP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 8-DIP (0.300", 7.62mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX756CPA+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Function  | Step-Up  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 0.7V  | |
Voltage - Input (Max)  | 7V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | -  | |
Frequency - Switching  | 500kHz  | |
Synchronous Rectifier  | No  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.42.69000 | kr.42.69 | 
| 10 | kr.32.85800 | kr.328.58 | 
| 50 | kr.28.91780 | kr.1,445.89 | 
| 100 | kr.27.69600 | kr.2,769.60 | 
| 250 | kr.26.40716 | kr.6,601.79 | 
| 500 | kr.25.62996 | kr.12,814.98 | 
| 1.000 | kr.24.99034 | kr.24,990.34 | 
| 2.500 | kr.24.31534 | kr.60,788.35 | 
| Unit Price without VAT: | kr.42.69000 | 
|---|---|
| Unit Price with VAT: | kr.53.36250 | 

