Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 2kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7480EPA+

DigiKey Part Number
MAX7480EPA+-ND
Manufacturer
Manufacturer Product Number
MAX7480EPA+
Description
IC FILTER 2KHZ BUTTER/LOW P 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 2kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX7480EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
8-PDIP
Frequency - Cutoff or Center
2kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 3.550
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.91.36000kr.91.36
10kr.72.06000kr.720.60
50kr.64.33580kr.3,216.79
100kr.61.94370kr.6,194.37
250kr.59.41948kr.14,854.87
500kr.57.89814kr.28,949.07
1.000kr.56.64625kr.56,646.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.91.36000
Unit Price with VAT:kr.114.20000