
MAX7409CUA+ | |
|---|---|
DigiKey Part Number | MAX7409CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7409CUA+ |
Description | IC FILTER 15KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7409CUA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.92000 | kr.68.92 |
| 10 | kr.53.86500 | kr.538.65 |
| 50 | kr.47.83140 | kr.2,391.57 |
| 100 | kr.45.96500 | kr.4,596.50 |
| 250 | kr.43.99376 | kr.10,998.44 |
| 500 | kr.42.80578 | kr.21,402.89 |
| 1.000 | kr.41.82777 | kr.41,827.77 |
| Unit Price without VAT: | kr.68.92000 |
|---|---|
| Unit Price with VAT: | kr.86.15000 |


