Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7401EPA+

DigiKey Part Number
MAX7401EPA+-ND
Manufacturer
Manufacturer Product Number
MAX7401EPA+
Description
IC FILTER 5KHZ BESSEL LOW P 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX7401EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Filter Type
Bessel, Low Pass Switched Capacitor
Supplier Device Package
8-PDIP
Frequency - Cutoff or Center
5kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.106.77000kr.106.77
10kr.84.64500kr.846.45
50kr.75.79080kr.3,789.54
100kr.73.05010kr.7,305.01
250kr.70.15692kr.17,539.23
500kr.68.41278kr.34,206.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.106.77000
Unit Price with VAT:kr.133.46250