Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 300mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX739EWE+

DigiKey Part Number
MAX739EWE+-ND
Manufacturer
Manufacturer Product Number
MAX739EWE+
Description
IC REG BUCK BST -5V 300MA 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 300mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX739EWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
11V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
185kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 512
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.95.35000kr.95.35
10kr.75.34500kr.753.45
46kr.67.65891kr.3,112.31
138kr.63.84333kr.8,810.38
276kr.61.97627kr.17,105.45
506kr.60.61642kr.30,671.91
1.012kr.59.32023kr.60,032.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.95.35000
Unit Price with VAT:kr.119.18750