Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX738ACWE+T

DigiKey Part Number
175-MAX738ACWE+TTR-ND - Tape & Reel (TR)
175-MAX738ACWE+TCT-ND - Cut Tape (CT)
175-MAX738ACWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX738ACWE+T
Description
IC REG BUCK 5V 750MA 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX738ACWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
160kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.77.28000kr.77.28
10kr.60.64200kr.606.42
25kr.56.47920kr.1,411.98
100kr.51.90490kr.5,190.49
250kr.51.50820kr.12,877.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.47.32886kr.47,328.86
Manufacturers Standard Package
Unit Price without VAT:kr.77.28000
Unit Price with VAT:kr.96.60000