MAX738ACWE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.77.28000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX738ACWE+

DigiKey Part Number
MAX738ACWE+-ND
Manufacturer
Manufacturer Product Number
MAX738ACWE+
Description
IC REG BUCK 5V 750MA 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX738ACWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.566
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.77.28000kr.77.28
10kr.60.64200kr.606.42
46kr.54.24565kr.2,495.30
138kr.51.07326kr.7,048.11
276kr.49.52069kr.13,667.71
506kr.48.38960kr.24,485.14
1.012kr.47.31200kr.47,879.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.28000
Unit Price with VAT:kr.96.60000