
MAX7375AXR405+T | |
|---|---|
DigiKey Part Number | MAX7375AXR405+TR-ND - Tape & Reel (TR) MAX7375AXR405+CT-ND - Cut Tape (CT) MAX7375AXR405+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7375AXR405+T |
Description | MEMS OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MAX7375AXR405+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.13.22280 | kr.330.57 |
| 50 | kr.12.67500 | kr.633.75 |
| 100 | kr.12.15060 | kr.1,215.06 |
| 250 | kr.11.49112 | kr.2,872.78 |
| 500 | kr.11.01652 | kr.5,508.26 |
| 1.000 | kr.10.57322 | kr.10,573.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.98976 | kr.24,974.40 |
| 5.000 | kr.9.57823 | kr.47,891.15 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

