Buck-Boost Switching Regulator IC Negative Fixed -12V 1 Output 140mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX736EWE+T

DigiKey Part Number
175-MAX736EWE+TTR-ND - Tape & Reel (TR)
175-MAX736EWE+TCT-ND - Cut Tape (CT)
175-MAX736EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX736EWE+T
Description
IC REG BCK BST -12V 140MA 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Fixed -12V 1 Output 140mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX736EWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
8.6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
185kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.96.94000kr.96.94
10kr.76.61900kr.766.19
25kr.71.54320kr.1,788.58
100kr.66.05840kr.6,605.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.60.38254kr.60,382.54
Manufacturers Standard Package
Unit Price without VAT:kr.96.94000
Unit Price with VAT:kr.121.17500