Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX735EPA+

DigiKey Part Number
MAX735EPA+-ND
Manufacturer
Manufacturer Product Number
MAX735EPA+
Description
IC REG BUCK BST -5V 275MA 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX735EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6.2V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
160kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.61000kr.69.61
10kr.54.40400kr.544.04
50kr.48.31960kr.2,415.98
100kr.46.43730kr.4,643.73
250kr.44.44924kr.11,112.31
500kr.43.25110kr.21,625.55
1.000kr.42.26504kr.42,265.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.61000
Unit Price with VAT:kr.87.01250