
MAX7357EUG+ | |
|---|---|
DigiKey Part Number | MAX7357EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7357EUG+ |
Description | IC MULTIPLEXER 8X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Switch IC 1 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7357EUG+ Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Bi-Directional |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications I2C | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Multiplexer/Demultiplexer Circuit 8:1 | Supplier Device Package 24-TSSOP |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 24Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.06000 | kr.57.06 |
| 10 | kr.44.31000 | kr.443.10 |
| 62 | kr.38.68113 | kr.2,398.23 |
| 124 | kr.37.19331 | kr.4,611.97 |
| 310 | kr.35.62200 | kr.11,042.82 |
| 558 | kr.34.80717 | kr.19,422.40 |
| 1.054 | kr.34.06487 | kr.35,904.37 |
| Unit Price without VAT: | kr.57.06000 |
|---|---|
| Unit Price with VAT: | kr.71.32500 |

