
MAX7325ATG+ | |
|---|---|
DigiKey Part Number | MAX7325ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7325ATG+ |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 (8 Output Only) I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7325ATG+ Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 20mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 (8 Output Only) | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-TQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.19.09600 | kr.190.96 |
| 75 | kr.16.14413 | kr.1,210.81 |
| 150 | kr.15.45860 | kr.2,318.79 |
| 300 | kr.14.89373 | kr.4,468.12 |
| 525 | kr.14.51171 | kr.7,618.65 |
| 1.050 | kr.14.11453 | kr.14,820.26 |
| 2.550 | kr.13.70703 | kr.34,952.93 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |


