I/O Expander 8 I2C 400 kHz 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7321ATE+

DigiKey Part Number
MAX7321ATE+-ND
Manufacturer
Manufacturer Product Number
MAX7321ATE+
Description
IC XPNDR 400KHZ I2C 16TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX7321ATE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output Source/Sink
20mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-WFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-TQFN (3x3)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 822
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.31000kr.26.31
10kr.19.89500kr.198.95
25kr.18.29480kr.457.37
100kr.16.53030kr.1,653.03
300kr.15.54630kr.4,663.89
500kr.15.18252kr.7,591.26
1.000kr.14.76529kr.14,765.29
2.500kr.14.32485kr.35,812.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.31000
Unit Price with VAT:kr.32.88750