I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7318AAG+

DigiKey Part Number
MAX7318AAG+-ND
Manufacturer
Manufacturer Product Number
MAX7318AAG+
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7318AAG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output Source/Sink
31mA, 43mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Factory Stock: 8.062
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.94000kr.52.94
10kr.41.02600kr.410.26
58kr.35.90621kr.2,082.56
116kr.34.48629kr.4,000.41
290kr.32.98703kr.9,566.24
522kr.32.20950kr.16,813.36
1.044kr.31.44343kr.32,826.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.94000
Unit Price with VAT:kr.66.17500