I/O Expander 10 SPI 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7317ATE+T

DigiKey Part Number
175-MAX7317ATE+TTR-ND - Tape & Reel (TR)
175-MAX7317ATE+TCT-ND - Cut Tape (CT)
175-MAX7317ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7317ATE+T
Description
IC I/O EXPANDER SPI 10B 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 10 SPI 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX7317ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
10
Interface
SPI
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
20mA
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.34000kr.43.34
10kr.33.34000kr.333.40
25kr.30.85120kr.771.28
100kr.28.11000kr.2,811.00
250kr.26.80360kr.6,700.90
500kr.26.01616kr.13,008.08
1.000kr.25.36815kr.25,368.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.68426kr.61,710.65
Manufacturers Standard Package
Unit Price without VAT:kr.43.34000
Unit Price with VAT:kr.54.17500