16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7317AEE+T

DigiKey Part Number
MAX7317AEE+TTR-ND - Tape & Reel (TR)
MAX7317AEE+TCT-ND - Cut Tape (CT)
MAX7317AEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7317AEE+T
Description
IC I/O EXPANDER SPI 10B 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 10 SPI 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7317AEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
10
Interface
SPI
Interrupt Output
No
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
20mA
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.099
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.73000kr.41.73
10kr.32.09600kr.320.96
25kr.29.68840kr.742.21
100kr.27.03680kr.2,703.68
250kr.25.77332kr.6,443.33
500kr.25.01172kr.12,505.86
1.000kr.24.38477kr.24,384.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.72321kr.59,308.03
Manufacturers Standard Package
Unit Price without VAT:kr.41.73000
Unit Price with VAT:kr.52.16250