
MAX7301AAI+ | |
|---|---|
DigiKey Part Number | MAX7301AAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7301AAI+ |
Description | IC XPNDR 26MHZ SPI 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 20 SPI 26 MHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7301AAI+ Models |
Category | Current - Output Source/Sink 4.5mA, 10mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Clock Frequency 26 MHz |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 20 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Interface SPI | Supplier Device Package 28-SSOP |
Interrupt Output Yes | Base Product Number |
Output Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.45000 | kr.80.45 |
| 10 | kr.63.21000 | kr.632.10 |
| 46 | kr.56.58717 | kr.2,603.01 |
| 138 | kr.53.30058 | kr.7,355.48 |
| 276 | kr.51.69192 | kr.14,266.97 |
| 506 | kr.50.52040 | kr.25,563.32 |
| 1.012 | kr.49.40395 | kr.49,996.80 |
| Unit Price without VAT: | kr.80.45000 |
|---|---|
| Unit Price with VAT: | kr.100.56250 |


