
MAX7300ATL+ | |
---|---|
DigiKey Part Number | MAX7300ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7300ATL+ |
Description | IC XPNDR 400KHZ I2C 40TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 28 I2C 400 kHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7300ATL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 28 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.96.26000 | kr.96.26 |
10 | kr.83.73800 | kr.837.38 |
50 | kr.76.33020 | kr.3,816.51 |
100 | kr.73.44130 | kr.7,344.13 |
250 | kr.69.87800 | kr.17,469.50 |
500 | kr.67.36422 | kr.33,682.11 |
Unit Price without VAT: | kr.96.26000 |
---|---|
Unit Price with VAT: | kr.120.32500 |