I/O Expander 28 I2C 400 kHz 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7300AAX+

DigiKey Part Number
MAX7300AAX+-ND
Manufacturer
Manufacturer Product Number
MAX7300AAX+
Description
IC XPNDR 400KHZ I2C 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 28 I2C 400 kHz 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7300AAX+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
4.5mA, 10mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Clock Frequency
400 kHz
Packaging
Tube
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
28
Package / Case
36-BSOP (0.295", 7.50mm Width)
Interface
I2C
Supplier Device Package
36-SSOP
Interrupt Output
Yes
Base Product Number
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.125.28000kr.125.28
10kr.99.84900kr.998.49
30kr.92.41600kr.2,772.48
120kr.85.78283kr.10,293.94
270kr.82.94433kr.22,394.97
510kr.81.12925kr.41,375.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.125.28000
Unit Price with VAT:kr.156.60000