LCD Driver 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7234BFIPL+

DigiKey Part Number
MAX7234BFIPL+-ND
Manufacturer
Manufacturer Product Number
MAX7234BFIPL+
Description
IC DRVR 18 SEGMENT 40DIP
Customer Reference
Detailed Description
LCD Driver 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX7234BFIPL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
30 µA
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Display Type
LCD
Package / Case
40-DIP (0.600", 15.24mm)
Configuration
18 Segment
Supplier Device Package
40-PDIP
Interface
3-Wire Serial
Base Product Number
Digits or Characters
5 Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.