
MAX7221CWG+T | |
|---|---|
DigiKey Part Number | MAX7221CWG+TR-ND - Tape & Reel (TR) MAX7221CWG+CT-ND - Cut Tape (CT) MAX7221CWG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7221CWG+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7221CWG+T Models |
Category | Current - Supply 330 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Configuration 7 Segment + DP | Supplier Device Package 24-SOIC |
Interface 4-Wire Serial | Base Product Number |
Digits or Characters 8 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.60000 | kr.121.60 |
| 10 | kr.96.81800 | kr.968.18 |
| 25 | kr.90.62920 | kr.2,265.73 |
| 100 | kr.84.68270 | kr.8,468.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.77.02257 | kr.77,022.57 |
| Unit Price without VAT: | kr.121.60000 |
|---|---|
| Unit Price with VAT: | kr.152.00000 |




