
MAX708TCSA+ | |
|---|---|
DigiKey Part Number | MAX708TCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX708TCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708TCSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.05000 | kr.87.05 |
| 10 | kr.68.54800 | kr.685.48 |
| 25 | kr.63.93000 | kr.1,598.25 |
| 100 | kr.58.85360 | kr.5,885.36 |
| 300 | kr.56.02277 | kr.16,806.83 |
| 500 | kr.54.97592 | kr.27,487.96 |
| 1.000 | kr.53.77575 | kr.53,775.75 |
| Unit Price without VAT: | kr.87.05000 |
|---|---|
| Unit Price with VAT: | kr.108.81250 |

