
MAX706ESA+ | |
|---|---|
DigiKey Part Number | MAX706ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706ESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.18000 | kr.65.18 |
| 10 | kr.50.83400 | kr.508.34 |
| 25 | kr.47.25320 | kr.1,181.33 |
| 100 | kr.43.31740 | kr.4,331.74 |
| 300 | kr.41.12147 | kr.12,336.44 |
| 500 | kr.40.30972 | kr.20,154.86 |
| 1.000 | kr.39.37882 | kr.39,378.82 |
| Unit Price without VAT: | kr.65.18000 |
|---|---|
| Unit Price with VAT: | kr.81.47500 |

